Delta Electronics DT60-1002D technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -10 |
| Width | 62.2 |
| Length | 84.4 |
| Number of Functions | 1 |
| Manufacturer Series | DT60-1002D |
| Height | 27.8 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics DT60-1002D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.