Delta Electronics DT60-1014A technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | 0 |
| Width | 31.6 |
| Length | 78 |
| Number of Functions | 1 |
| Manufacturer Series | DT60-1014A |
| Height | 22 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics DT60-1014A to view detailed technical specifications.
No datasheet is available for this part.