This 8-terminal DC/DC converter features a dual-input design with a maximum input voltage of 36V and a minimum input voltage of 18V. The device is packaged in an Eighth Brick Package-8, which is ROHS compliant. The converter has a single output and one function, with a pin count of 8 and a terminal position of dual. It measures 22.8mm in width and 58.4mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Delta Electronics E24SR12005NRFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T8 |
| Width | 22.8 |
| Length | 58.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics E24SR12005NRFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.