Board mount DC-DC converter, 108W, with a single regulated output. Features an 18V to 75V input voltage range and an 8-terminal dual configuration. Housed in a hybrid, eighth brick package (JEDEC R-XDMA-P8) measuring 22.8mm width by 58.4mm length.
Delta Electronics E36SC12009NRFA technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Width | 22.8 |
| Length | 58.4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics E36SC12009NRFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.