DC-DC Regulated Power Supply Module, 1 Output, 108W, Hybrid, EIGHTH BRICK PACKAGE-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Delta Electronics E36SC12009NRFH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Width | 22.8 |
| Length | 58.4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics E36SC12009NRFH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.