This 8-pin dual output DC/DC converter features a JEDEC package code of R-XDMA-P8 and measures 22.8mm in width and 58.4mm in length. It has a maximum input voltage of 75V and a minimum input voltage of 18V. The device is designed for board mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Delta Electronics E36SR3R320NRFH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Width | 22.8 |
| Length | 58.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics E36SR3R320NRFH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.