
DC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid, EIGHTH BRICK PACKAGE-8
Sign in to ask questions about the Delta Electronics E48SC12010NRFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Delta Electronics E48SC12010NRFA technical specifications.
| Max Operating Temperature | 52 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Width | 22.8 |
| Length | 58.4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Delta Electronics E48SC12010NRFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.