This 13-terminal DC/DC converter features a dual output configuration and operates within an input voltage range of 36 to 75 volts. The device is packaged in the R-XDMA-X13 format, measuring 22.8mm in width and 58.4mm in length. It is designed for board mount applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 13 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-X13 |
| Width | 22.8 |
| Length | 58.4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |