DC-DC regulated power supply module, eighth brick package, delivering 120W with a single output. Features a wide input voltage range of 36V to 75V and operates across an industrial temperature range from -40°C to 123°C. This hybrid module offers 8 terminals with dual positioning and adheres to ROHS compliance.
Delta Electronics E48SH12010NRFA technical specifications.
| Max Operating Temperature | 123 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T8 |
| Width | 22.8 |
| Length | 58.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Delta Electronics E48SH12010NRFA to view detailed technical specifications.
No datasheet is available for this part.