DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, ROHS COMPLIANT, EIGTH BRICK PACKAGE-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Delta Electronics E48SH3R330NRFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Delta Electronics E48SH3R330NRFA technical specifications.
| Max Operating Temperature | 128 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T8 |
| Width | 22.8 |
| Length | 58.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics E48SH3R330NRFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.