Inductor Power Shielded 0.8uH 20% 100KHz 40A 0.0012Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Delta Electronics HAH1378-0R8 technical specifications.
| Type | Power |
| Protection Style | Shielded |
| Inductance | 0.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 40A |
| Max DC Resistance | 0.0012Ohm |
| Product Length | 13.5mm |
| Height | 7.8mm |
| Product Depth | 13.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.