This shielded power inductor features a 20% tolerance and is tested at 100KHz. It measures 13.5mm in length and has a height of 7.8mm. The inductor operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Delta Electronics HAH1378-2R0 technical specifications.
| Type | Power |
| Protection Style | Shielded |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Product Length | 13.5mm |
| Height | 7.8mm |
| Product Depth | 13.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.