The HAH1378-4R7 is a shielded power inductor from Delta Electronics. It has a type of power inductor with a protection style of shielded. The inductance is 4.7uH with a tolerance of 20%. The inductance test frequency is 100KHz. The maximum DC current is 12A with a maximum DC resistance of 0.0047. The product length is 13.5mm, height is 7.8mm, and product depth is 13.1mm. The operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Delta Electronics HAH1378-4R7 technical specifications.
| Type | Power |
| Protection Style | Shielded |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 12A |
| Max DC Resistance | 0.0047Ohm |
| Product Length | 13.5mm |
| Height | 7.8mm |
| Product Depth | 13.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.