This is a dual-ended, shielded general purpose inductor with a nominal inductance of 1uH. It is designed for power inductor applications and features a low DC resistance of 0.01. The inductor is part of the HAH73 series from Delta Electronics and is compliant with ROHS standards. It is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Delta Electronics HAH73-1R0 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.01 |
| Test Frequency | 0.1 |
| Manufacturer Series | HAH73 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.