Inductor Power Shielded 0.7uH/0.6uH 20% 100KHz 34A 0.0012Ohm DCR
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Inductance-Nom (L) | 0.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0012 |
| Test Frequency | 0.1 |
| Manufacturer Series | HAU1350 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |