The HCB1050-121 is a general purpose inductor with a nominal inductance of 0.12uH and a maximum operating temperature of 125C. It has a maximum rated current of 37A and a DC resistance of 0.00039 ohms. The inductor is a dual-ended, non-shielded device with a tolerance of 20%. It is a surface mount component with a 4028 package type and is compliant with ROHS standards.
Delta Electronics HCB1050-121 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00039 |
| Rated Current-Max | 37 |
| Manufacturer Series | HCB1050 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics HCB1050-121 to view detailed technical specifications.
No datasheet is available for this part.