The HCB1050-151 is a general purpose inductor with a maximum operating temperature of 125 degrees Celsius and a rated current of 37 amps. It has a nominal inductance of 0.15 microhenries and a DC resistance of 0.00039 ohms. This inductor is designed for surface mount applications and is compliant with ROHS regulations.
Delta Electronics HCB1050-151 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00039 |
| Rated Current-Max | 37 |
| Manufacturer Series | HCB1050 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.