Inductor Power Shielded 180nH ±15% 100KHz
Delta Electronics HCB1175-181H technical specifications.
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Manufacturer Series | HCB1175 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics HCB1175-181H to view detailed technical specifications.
No datasheet is available for this part.