This shielded ferrite inductor features a 0.1uH inductance value with a 20% tolerance. It can handle a maximum DC current of 35A and exhibits a typical temperature rise of 45°C. The inductor's core material is ferrite, and it has a maximum saturation current of 16A. The device's DC resistance is 0.000105 ohms typ. It is designed for surface mount applications and has a product length, height, and depth of 4.5mm each. The inductor operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 35A |
| Typical Temperature Rise | 45°C |
| Maximum Saturation Current | 16A |
| Max DC Resistance | 0.000105(Typ)Ohm |
| Product Length | 4.5mm |
| Height | 4.5mm |
| Product Depth | 4.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |