The HMP1360M-2R2 is a shielded general purpose inductor from Delta Electronics. It has a nominal inductance of 2.2uH and a tolerance of 20%. The inductor has a DC resistance of 0.0025 ohms and is designed for power inductor applications. It is manufactured in a ROHS compliant package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Delta Electronics HMP1360M-2R2 technical specifications.
| Number of Terminals | 3 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0025 |
| Test Frequency | 0.1 |
| Manufacturer Series | HMP1360 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |