The HMSR1080-470 is a 47uH power inductor from Delta Electronics. It features a ferrite core material and a tolerance of 20%. The inductor has a maximum DC current rating of 3A and a typical temperature rise of 40 degrees. It measures 10.8mm in length, 8mm in height, and 9.2mm in depth. The HMSR1080-470 operates within a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Core Material | Ferrite |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 3A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | <0.065(Typ)Ohm |
| Product Length | 10.8mm |
| Height | 8mm |
| Product Depth | 9.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |