The HMU1050-1R5DL is a surface mount general purpose inductor from Delta Electronics with a nominal inductance of 1.5uH and a tolerance of 20%. It operates at a test frequency of 0.1MHz and has a DC resistance of 0.0038 ohms. The inductor is shielded and designed for power inductor applications. It is compliant with ROHS standards and available in a 4141-20 package type.
Delta Electronics HMU1050-1R5DL technical specifications.
| Number of Terminals | 3 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0038 |
| Test Frequency | 0.1 |
| Manufacturer Series | HMU1050 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.