The HMU1050-1R8 is a 3-terminal general purpose inductor from Delta Electronics. It has a nominal inductance of 1.8uH and a tolerance of 20%. The inductor is shielded and designed for power inductor applications. It has a DC resistance of 0.006 ohms and is tested at a frequency of 0.1 MHz. The inductor is part of the HMU1050 series and is compliant with ROHS regulations.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Inductance-Nom (L) | 1.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.006 |
| Test Frequency | 0.1 |
| Manufacturer Series | HMU1050 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |