Inductor Power Shielded 0.22uH 30% 100KHz Ferrite 19A 0.0017Ohm DCR
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.22uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 19A |
| Maximum Saturation Current | 40A |
| Max DC Resistance | 0.0017Ohm |
| Product Length | 10.4mm |
| Height | 5.6mm |
| Product Depth | 10.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |