Inductor Power Shielded 1.8uH 20% 100KHz 15.3A 0.0034Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Delta Electronics HMU1356-1R8 technical specifications.
| Type | Power |
| Protection Style | Shielded |
| Inductance | 1.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 15.3A |
| Typical Temperature Rise | 45°C |
| Maximum Saturation Current | 15.3A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.0034Ohm |
| Product Length | 13mm |
| Height | 5.6mm |
| Product Depth | 13mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 115°C |
| RoHS Version | 2002/95/EC |