POWER TRANSFORMER 15V 30K to 80K 1500V 9VA
Delta Electronics INS004S-1 technical specifications.
| Transformer Type | Power Transformer |
| Primary Side Voltage | 15V |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Number of Terminals | 8 |
| Primary Frequency | 30K to 80KHz |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.