The INT009S-1 is a driving inverter transformer with a primary side voltage of 9 or 13 volts and a high potential of 1600Vrms. It features a single primary and secondary configuration and is designed for surface mount applications. The transformer has 5 terminals and operates over a primary frequency range of 50K to 200K.
Delta Electronics INT009S-1 technical specifications.
| Transformer Type | Driving Inverter Transformer |
| Primary Side Voltage | 9|13V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| High Potential | 1600Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 5 |
| Primary Frequency | 50K to 200KHz |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Delta Electronics INT009S-1 to view detailed technical specifications.
No datasheet is available for this part.