Telecom Transformer 1:1.25/1:1 16 Terminal Gull Wing SMD
Checking distributor stock and pricing after the page loads.
| Transformer Type | Fast Ethernet 10BASE-T/100BASE-TX Transformer |
| Turns Ratio | 1:1.25/1:1 |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Maximum Insertion Loss | -1@1MHz to 100MHzdB |
| Minimum Return Loss | -12@60MHz to 80MHzdB |
| RoHS Version | 2002/95/EC |