Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 7.1 |
| Length | 12.9 |
| Number of Functions | 1 |
| Manufacturer Series | LFE8505 |
| Height | 5.95 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |