This general purpose inductor from Delta Electronics features a nominal inductance of 0.5uH and a maximum operating temperature of 125C. It has a rated current of 28A and a DC resistance of 0.0017 ohms. The inductor is designed for power applications and is available in a ROHS compliant package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0017 |
| Rated Current-Max | 28 |
| Test Frequency | 0.1 |
| Manufacturer Series | MPL104 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |