The MPL105-1R0 is a general purpose inductor from Delta Electronics with a nominal inductance of 1uH and a maximum operating temperature of 125°C. It features a dual-ended terminal placement and is rated for a maximum current of 25A. This inductor is designed for power inductor applications and is compliant with ROHS regulations.
Delta Electronics MPL105-1R0 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0025 |
| Rated Current-Max | 25 |
| Test Frequency | 0.1 |
| Manufacturer Series | MPL105 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.