Inductor Power Shielded 1.5uH 20% 0.0028Ohm DCR 5050 T/R
Delta Electronics MPL136-1R5 technical specifications.
| Type | Power |
| Protection Style | Shielded |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Max DC Resistance | 0.0028Ohm |
| Case Size | 5050 |
| Product Length | 13.2mm |
| Height | 6.5mm |
| Product Depth | 12.9mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Delta Electronics MPL136-1R5 to view detailed technical specifications.
No datasheet is available for this part.