This general purpose inductor from Delta Electronics has a nominal inductance of 1.5uH and a maximum operating temperature of 125C. It is a dual-ended inductor with a maximum rated current of 20A and a DC resistance of 0.0042 ohms. The inductor is RoHS compliant and suitable for power inductor applications.
Delta Electronics MPO104-1R5 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0042 |
| Rated Current-Max | 20 |
| Test Frequency | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics MPO104-1R5 to view detailed technical specifications.
No datasheet is available for this part.