The MPT1015-1R0H1 is a general purpose inductor from Delta Electronics with a nominal inductance of 1uH and a DC resistance of 0.021 ohms. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is shielded and has a dual-ended terminal placement. It is designed for use as a power inductor and has a maximum rated current of 5.5 amps. The inductor is a surface mount component with a CHIP package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.021 |
| Rated Current-Max | 5.5 |
| Test Frequency | 0.1 |
| Manufacturer Series | MPT1015-H1 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |