The MPT1015-R68H1 is a general purpose inductor from Delta Electronics with a nominal inductance of 0.68uH and a maximum rated current of 7.5A. It features dual-ended terminals and is shielded for reduced electromagnetic interference. This inductor is designed for power applications and has a maximum operating temperature of 125 degrees Celsius. It is available in a chip package type, 1110-15M.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.016 |
| Rated Current-Max | 7.5 |
| Test Frequency | 0.1 |
| Manufacturer Series | MPT1015-H1 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |