The MPT1040-1R5M1 is a general purpose inductor from Delta Electronics with a nominal inductance of 1.5uH. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is rated for a maximum current of 16A and has a DC resistance of 0.0042 ohms. It is available in a surface mount package type, CHIP, 3939.
Delta Electronics MPT1040-1R5M1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0042 |
| Rated Current-Max | 16 |
| Manufacturer Series | MPT1040-M1 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics MPT1040-1R5M1 to view detailed technical specifications.
No datasheet is available for this part.