The MPT1365-2R2H1 is a general purpose inductor with a nominal inductance of 2.2uH and a maximum rated current of 22A. It has a DC resistance of 0.0042 ohms and is designed for power inductor applications. The inductor is not shielded and has a dual-ended terminal placement. It operates within a temperature range of -55 to 125 degrees Celsius.
Delta Electronics MPT1365-2R2H1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0042 |
| Rated Current-Max | 22 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics MPT1365-2R2H1 to view detailed technical specifications.
No datasheet is available for this part.