Inductor Power Shielded/Molded 0.1uH 20% 32.5A 0.0017Ohm DCR
Delta Electronics MPT730-R10H1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.0017 |
| Rated Current-Max | 32.5 |
| Manufacturer Series | MPT730-H1 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics MPT730-R10H1 to view detailed technical specifications.
No datasheet is available for this part.