The MPT730-R47H1 is a general purpose inductor from Delta Electronics with a nominal inductance of 0.47uH and a maximum operating temperature of 125C. It has a dual-ended terminal placement and is not shielded. The inductor has a maximum rated current of 18A and a DC resistance of 0.0041 ohms. It is part of the MPT730-H1 series and is suitable for surface mount applications.
Delta Electronics MPT730-R47H1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.0041 |
| Rated Current-Max | 18 |
| Manufacturer Series | MPT730-H1 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics MPT730-R47H1 to view detailed technical specifications.
No datasheet is available for this part.