The MPT750-3R3H1 is a general purpose inductor from Delta Electronics with a nominal inductance of 3.3uH and a maximum rated current of 7A. It has a dual-ended terminal placement and is not shielded. The inductor operates within a temperature range of -55 to 125 degrees Celsius. It is available in a 2626 chip package, suitable for surface mount applications.
Delta Electronics MPT750-3R3H1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.0209 |
| Rated Current-Max | 7 |
| Manufacturer Series | MPT750-H1 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.