The PF01S2405A is an industrial DC/DC converter with a single output and a maximum operating temperature of 85°C. It has a minimum operating temperature of -40°C and a maximum input voltage range of 21.6 to 26.4V. The converter is available in a SIP-7/4 package with a width of 7.1mm and a length of 19.5mm. It has a load regulation of 5% and is suitable for board mount applications.
Sign in to ask questions about the Delta Electronics PF01S2405A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Delta Electronics PF01S2405A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T4 |
| Width | 7.1 |
| Length | 19.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 26.4 |
| Input Voltage-Min | 21.6 |
| Load Regulation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics PF01S2405A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.