PFC Choke Wirewound 3.5mH 60Hz 390mOhm DCR RDL
Delta Electronics PFC2811V01 technical specifications.
| Type | PFC Choke |
| Technology | Wirewound |
| Inductance | 3500uH |
| Inductance Test Frequency | 60Hz |
| Max DC Resistance | 0.39Ohm |
| Lead Style | Radial |
| Product Length | 30mm |
| Product Depth | 26mm |
| Height | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.