
The PI01S0505A DC/DC converter from Delta Electronics features a single output and operates within a temperature range of -25 to 70 degrees Celsius. It has a maximum load regulation of 10% and is available in a SIP-7/5 package. The converter has a width of 7.5mm and a length of 22mm. It is designed for board mount applications and has a temperature grade of OTHER.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Delta Electronics PI01S0505A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | -25 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T5 |
| Width | 7.5 |
| Length | 22 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics PI01S0505A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.