AC/DC Power Supply Single-OUT 24V 6.3A 150W 18-Pin Carton
Delta Electronics PJB-24V150WBNA technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 6.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Efficiency | 90.5(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 96mV |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 150mV |
| Maximum Input Current | 1.9A |
| Tolerance | ±1% |
| Ripple & Noise | 180mV(Max) |
| Pin Count | 18 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.