The PJB-24V150WCRA is a 24V AC/DC regulated power supply from Delta Electronics. It features a maximum output current of 6.3A and a maximum output power of 150W. The supply has a minimum operating temperature of -10°C and a maximum operating temperature of 70°C. It also meets a minimum isolation voltage of 3000VAC. The PJB-24V150WCRA has a pin count of 18 and is configured as a fixed output type. It has a line regulation of 96mV and a load regulation of 150mV. The supply is designed for general use and does not have a medical application.
Checking distributor stock and pricing after the page loads.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 6.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 150W |
| Efficiency | 90.5(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 96mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 150mV |
| Maximum Input Current | 1.9(Typ)A |
| Tolerance | ±1% |
| Ripple & Noise | 180mV(Max) |
| Pin Count | 18 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |