AC/DC Power Supply Single-OUT 12V 3.33A 40W
Delta Electronics PJT-12V40WBAG technical specifications.
| Warranty | 10Year |
| Style | Open Frame |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 3.33A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 40W |
| Efficiency | 86(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 0.85(Typ)A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.