The PMU-27V155WCCA is an enclosed switching power supply with a single output voltage of 27V and a maximum output current of 5.5A. It has a maximum output power of 151W and an efficiency of at least 89%. The supply is isolated with a minimum isolation voltage of 3000VAC and operates over a temperature range of -20 to 70 degrees Celsius. It has a screw terminal block input connector and a power indicator.
Delta Electronics PMU-27V155WCCA technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 27V |
| Maximum Output Current | 5.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 151W |
| Efficiency | 89(Min)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 2.5A |
| Tolerance | ±2% |
| Pin Count | 7 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics PMU-27V155WCCA to view detailed technical specifications.
No datasheet is available for this part.