This 8-terminal dual output DC/DC converter features a JEDEC package code of R-XDMA-P8, with a width of 36.8mm and length of 58.4mm. It has a single function and one output. The input voltage range is from 18V to 75V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Delta Electronics Q36SR12020NRFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Width | 36.8 |
| Length | 58.4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Delta Electronics Q36SR12020NRFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.