DC-DC Regulated Power Supply Module, 1 Output, 495.6W, Hybrid, QUARTER BRICK PACKAGE-13
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 13 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P13 |
| Width | 36.8 |
| Length | 58.4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 38 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |