This commercial extended DC/DC converter features a maximum operating temperature of 78 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a dual terminal position and a commercial extended temperature grade. The converter measures 50.8mm in length and 25.4mm in width, with a height of 11mm. It operates within an input voltage range of 9-36V and has a maximum line regulation of 0.2.
Checking distributor stock and pricing after the page loads.
Delta Electronics S24SP05008PTFA technical specifications.
| Max Operating Temperature | 78 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P6 |
| Width | 25.4 |
| Length | 50.8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| Line Regulation-Max | 0.2 |
| Height | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |